Reference Only
164-0033
Precision Potentiometers 1/2IN Precision Potentiometer.
Datasheet
164-0033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Precision Potentiometers | |
| Series | 164 | |
| Termination Style | Solder Turret | |
| Product | Precision Potentiometers | |
| Type | Wirewound Precision Potentiometer | |
| Linearity | 0.3 % | |
| Orientation | Vertical | |
| Number of Turns | 10 Turn | |
| Shaft Diameter | 2.37 mm | |
| Shaft Length | 7.95 mm | |
| Element Type | Wirewound | |
| Shaft Type | Round / Plain | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Power Rating | 2 W | |
| Packaging | Bulk | |
| Product Type | Precision Potentiometers | |
| Subcategory | Potentiometers, Trimmers & Rheostats |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533310000 |
| TARIC | 8533310000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 857,25 € | 8.572,50 € |
Need more?