Reference Only
1650118
New Product
HMI Displays & Panel PCs WP 6070-WVPR.
Datasheet
1650118 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Type | Web Panel | |
| Touchscreen Type | Capacitive | |
| Processor Brand | ARM | |
| Processor Type | ARM Cortex-A53 | |
| Display Type | VGA TFT LED | |
| Frequency | 1.6 GHz | |
| Interface Type | Ethernet, USB | |
| Diagonal | 7 in | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471410150 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.794,08 € | 1.794,08 € |
Need more?