Reference Only
1653061
D-Sub Backshells VS-25-BU-DEVNET-LV INSERT SOLDER PINS.
Datasheet
1653061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | D-Sub Backshells | |
| Shell Material | Polyamide (PA) | |
| Number of Positions | 5 Position | |
| IP Rating | IP67 | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-25-A-DEVNET-LV VS25ADEVNETLV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,58 € | 15,58 € | |
| 13,12 € | 131,20 € |
Need more?