Reference Only
1653757
Circular Metric Connectors VS-SCRJ-PC IP67 COVER.
Datasheet
1653757 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Type | Dust Cap | |
| Series | VS | |
| Gender | Female | |
| Height | 21 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 40.5 mm | |
| Subcategory | Circular Connectors | |
| Tradename | PLUSCON Data | |
| Width | 30 mm | |
| Part # Aliases | VS-SCRJ-PC VSSCRJPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,64 € | 33,20 € |
Need more?