Reference Only
1654976
Fiber Optic Cable Assemblies VS-PC-2XHCS-2 00-SCRJ/FSMA-2.
Datasheet
1654976 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fiber Optic Cable Assemblies | |
| Connector End A | SCRJ | |
| Connector End B | FSMA | |
| Fiber Diameter | 200/230 | |
| Cable Length | 2 m | |
| Number of Fibers | 2 Fiber | |
| IP Rating | IP20 | |
| Jacket Color | Orange | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Ferrule Diameter | 2.5 mm | |
| Ferrule Material | Copper Alloy | |
| Mounting Angle | Straight, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Tradename | PLUSCON Data | |
| Part # Aliases | VS-PC-2XHCS-200-SCRJ/FSMA-2 VSPC2XHCS200SCRJFSMA2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 336,27 € | 336,27 € | |
| 309,28 € | 3.092,80 € |
Need more?