Reference Only

1657012

Fiber Optic Connectors VS-SCRJ-HCS-FA-IP67.

Manufacturer:

Mfr Part:
1657012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Connectors
ProductSC Connectors
ColorGray
Number of Positions2 Position
IP RatingIP67
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 70 C
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenamePLUSCON Data
Part # AliasesVS-SCRJ-HCS-FA-IP67 VSSCRJHCSFAIP67

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
130,51 €130,51 €
Need more?
Contact Us