Reference Only
1690943
Heavy Duty Power Connectors HC-B 10-TMB-SD-IP65.
Datasheet
1690943 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | ADVANCE | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Boardlocks | Bayonet Locking | |
| Housing / Hood Size | B10 | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Tradename | HEAVYCON | |
| For Use With | Size B10 Housings | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-B_10-TMB-SD-IP65 HCB10TMBSDIP65 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,35 € | 11,35 € | |
| 9,17 € | 91,70 € |
Need more?