Reference Only
1697960000
Cable Tie Mounts .
Datasheet
1697960000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Cable Tie Mounts | |
| Product | Cable Tie Mounts | |
| Type | Holder | |
| Mounting Style | Adhesive Mount | |
| Material | Plastic | |
| Length - in | 1.063 in | |
| Length - mm | 27 mm | |
| Width - in | 1.063 in | |
| Width - mm | 27 mm | |
| Color | Black | |
| Features | Halogen Free, RoHS Compliant | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 80 N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,175 € | 525,00 € |
Need more?