
17-200011
USB Connectors USB2 TYPA-A FML ADPT PNL MNT PLSTC IP67.
Datasheet
17-200011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Couplers | |
| Type | Type A to Type A | |
| Standard | USB 2.0 | |
| IP Rating | IP67 | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Tetrabromobisphenol A (79-94-7);Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,85 € | 108,50 € | |
| 10,50 € | 210,00 € | |
| 10,43 € | 521,50 € | |
| 9,66 € | 966,00 € | |
| 9,29 € | 1.858,00 € | |
| 9,09 € | 4.545,00 € | |
| 8,61 € | 8.610,00 € |
Need more?