
17-241811
USB Connectors .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Product | USB Adapters | |
| Gender | Female / Female | |
| Standard | USB 3.0 | |
| Current Rating | 2 A | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Features | F/F Adapter with Black Plastic Cover | |
| Flammability Rating | UL 94 V-0 | |
| Insulation Resistance | 1 GOhms | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,49 € | 344,90 € | |
| 34,46 € | 861,50 € | |
| 34,33 € | 1.716,50 € | |
| 34,04 € | 3.404,00 € | |
| 33,85 € | 8.462,50 € |
Need more?