Reference Only
17.5ABGNA3.15
Industrial & Electrical Fuses 17.5KV 3.15A.
Datasheet
17.5ABGNA3.15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 3.15 A | |
| Voltage Rating AC | 17.5 kVAC | |
| Fuse Type | Medium Blow Fuses | |
| Termination Style | Cartridge | |
| Class | Class aR Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | AB | |
| Subcategory | Fuses | |
| Part # Aliases | 17-5ABGNA3-15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.660,59 € | 1.660,59 € |
Need more?