Reference Only

1701090

Obsolete
I/O Connectors CIOC 4-20-2.0-M

Manufacturer:

Mfr Part:
1701090

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Connectors
GenderMale
Number of Positions4 Position
Pitch2 mm
Voltage Rating32 V
Mounting StyleFree Hanging
Termination StyleWire
Mounting AngleStraight
SeriesCIOC
Current Rating3 A
FeaturesI/O connector with male contact
Flammability RatingUL 94 V-0
Insulation MaterialPolybutylene Terephthalate
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCOMBICON HD & Data
Part # AliasesCIOC_4-20-2,0-M CIOC42020M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?