Reference Only

1701155

Obsolete
I/O Connectors CIOC 4-24-1.6-F

Manufacturer:

Mfr Part:
1701155

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryI/O Connectors
GenderFemale
Number of Positions4 Position
Pitch2 mm
Voltage Rating32 V
Contact PlatingGold
Mounting StyleCable
Termination StyleIDC
Mounting AngleStraight
SeriesCIOC
Current Rating3 A
FeaturesI/O connector with female contact
Flammability RatingUL 94 V-0
Insulation MaterialPolybutylene Terephthalate (PBT)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameCOMBICON HD & Data
Part # AliasesCIOC_4-24-1,6-F CIOC42416F

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?