Reference Only
1704482
Obsolete
Headers & Wire Housings 4 Pos 5mm pitch Thru Hole Pin Strip
Datasheet
1704482 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm (0.197 in) | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Series | PST | |
| Tradename | COMBICON Compact | |
| Current Rating | 13.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | PST_1,3/_4-LV-5,0 PST134LV50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?