Reference Only
1707559
Obsolete
Lighting Connectors PTF 0 3/ 4-BB-8-H
Datasheet
1707559 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Lighting Connectors | |
| Number of Positions | 4 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 10 A | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic (TP) | |
| Series | PTF | |
| Height | 4.8 mm | |
| Length | 8 mm | |
| Mounting Style | SMD/SMT | |
| Pitch | 1.9 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Tradename | COMBICON Compact | |
| Voltage Rating | 24 V | |
| Width | 9.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?