Reference Only
1708409
Terminal Block Tools & Accessories DR 35-PC 35.
Datasheet
1708409 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Mounting Accessories | |
| Type | DIN Rail Adapter | |
| For Use With | PC35, IPC35 Series | |
| Color | Green | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | DR 35 | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,42 € | 94,20 € |
Need more?