170E4600 Bussmann / Eaton

170E4600

Industrial & Electrical Fuses 125A 660V.

Manufacturer:

Mfr Part:
170E4600

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating125 A
Fuse TypeFast-Acting Fuses
Termination StyleKnife Blade
ClassClass aR Fuses
PackagingBulk
Series170E
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
124,80 €124,80 €
118,24 €591,20 €
111,66 €1.116,60 €
91,96 €4.598,00 €
85,39 €8.539,00 €
Need more?
Contact Us