
170E5060
Industrial & Electrical Fuses 450A 800V TP 305 AR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 450 A | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Knife Blade | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | 170E | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 263,40 € | 263,40 € | |
| 248,74 € | 1.243,70 € | |
| 219,50 € | 2.195,00 € | |
| 219,49 € | 5.487,25 € | |
| 207,00 € | 10.350,00 € |
Need more?