Reference Only
170E5204
Industrial & Electrical Fuses .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 32 A | |
| Fuse Type | Fast-Acting Fuses | |
| Interrupt Rating | 50 kA | |
| Termination Style | Knife Blade | |
| Class | Class aR Fuses | |
| Indicator Style | With Indicator | |
| Series | 170E | |
| Height | 55 mm | |
| Length | 416 mm | |
| Subcategory | Fuses | |
| Width | 77 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.315,15 € | 3.315,15 € |
Need more?