Reference Only
170H0235
Fuse Holder Accessories MICROSWITCH T1 2A 250V X0.
Datasheet
170H0235 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | 170H | |
| Product | Microswitches | |
| Fuse Size / Group | 6.3 mm x 0.8 mm | |
| Type | Square Body Indicator System | |
| For Use With | Fuses, Type T Typower ZILOX Fuses | |
| Packaging | Bulk | |
| Current Rating | 2 A | |
| Features | Type T indicator | |
| Length | 6.3 mm | |
| Mounting Style | DIN Rail | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Termination Style | Lug | |
| Voltage Rating | 250 VAC | |
| Width | 0.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 216,11 € | 2.593,32 € |
Need more?