
170H3003
Fuse Holder Accessories BASE CA 80 630A 1kV UR 43653.
Datasheet
170H3003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | 170H | |
| Product | Fuse Holders | |
| Packaging | Bulk | |
| Current Rating | 630 A | |
| Number of Poles | 1 Pole | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 437,50 € | 437,50 € | |
| 428,42 € | 2.142,10 € |
Need more?