
170L7048
Industrial & Electrical Fuses 1kA 660V 3DKN/65 AR.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | 170L | |
| Product | Fuse Links | |
| Current Rating | 1 kA | |
| Body Style | Square Body Blade Fuses | |
| Packaging | Bulk | |
| Subcategory | Fuses | |
| Type | High Speed Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 632,81 € | 632,81 € | |
| 597,61 € | 2.988,05 € | |
| 527,38 € | 5.273,80 € |
Need more?