Reference Only
170M7031
Industrial & Electrical Fuses 1100A 1kV 4SBKN/90 AR.
Datasheet
170M7031 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 1.1 kA | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Termination Style | Threaded | |
| Class | Class aR Fuses | |
| Packaging | Bulk | |
| Series | 170M | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4.652,89 € | 4.652,89 € |
Need more?