Reference Only
1718052-1
Automotive Connectors 6 POS.JPT HSG.
Datasheet
1718052-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | Junior Power Timer | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-2 | |
| Height | 22.5 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 16.7 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 4 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Voltage Rating | 12 VDC | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,608 € | 1.824,00 € | |
| 0,601 € | 3.606,00 € |
Need more?