Reference Only
172704-0040
D-Sub Mixed Contact Connectors FCT ML DSUB SDR RCPT 9W4.
Datasheet
172704-0040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 5 Position | |
| IP Rating | IP20 | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.84 mm | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 172704 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1727040040 01727040040 FM9W4SA-K121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,18 € | 518,00 € | |
| 5,11 € | 1.277,50 € | |
| 4,33 € | 2.165,00 € | |
| 4,09 € | 4.090,00 € | |
| 4,05 € | 10.125,00 € |
Need more?