Reference Only
173111-0233
D-Sub Backshells FCT One-Piece Plastic Backshell for D-Sub Connector, Black, Shell Size 3, 90 Angle Cable Outlet, with #4-40 Locking Screws.
Datasheet
173111-0233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 3 | |
| Cable Entry Angle | 90 deg | |
| Shell Material | Polyamide (PA) | |
| Shell Plating | None | |
| Cable Diameter | 10.5 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110233 01731110233 F-PHR-3-3952 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,48 € | 924,00 € | |
| 17,54 € | 1.754,00 € | |
| 17,08 € | 4.270,00 € |
Need more?