Reference Only
173111-0251
D-Sub Backshells FCT Metal Backshell for D-Sub Connector, Shell Size 1, Closed Straight Cable Outlet, Large Inner Chamber, with Blind Flange and #4-40 Locking Screws.
Datasheet
173111-0251 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | Straight | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Cable Diameter | 9.5 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | FMK1G-2555 01731110251 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,26 € | 426,00 € | |
| 3,80 € | 760,00 € | |
| 3,63 € | 3.630,00 € | |
| 3,55 € | 7.100,00 € |
Need more?