Reference Only

1733127

Fixed Terminal Blocks GSMKDSL 1 5/ 2-7 62.

Manufacturer:

Mfr Part:
1733127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch7.62 mm
Connection MethodScrew
Current Rating17.5 A
Voltage Rating630 V
Mounting StylePCB Mount
Mounting Angle35 deg
SeriesGSMKDSPL
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesGSMKDSPL_1,5/_2-7,62 GSMKDSPL152762

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
1,78 €89,00 €
Need more?
Contact Us