Reference Only
17335C
End of Life
RF Inductors - Leaded RADIAL INDUCTOR 3.3MH 110MA
Datasheet
17335C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | RF Inductors - Leaded | |
| Type | Wirewound | |
| Termination Style | Radial | |
| Package / Case | 6.5 mm x 8.5 mm | |
| Shielding | Unshielded | |
| Inductance | 3.3 mH | |
| Tolerance | 10 % | |
| Maximum DC Current | 110 mA | |
| Maximum DC Resistance | 10 Ohms | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Q Minimum | 140 | |
| Self Resonant Frequency | 1.2 MHz | |
| Termination | Standard | |
| Mounting Style | PCB Mount | |
| Length | 8.5 mm | |
| Diameter | 6.5 mm | |
| Core Material | Ferrite | |
| Series | 1700 | |
| Packaging | Bulk | |
| Application | Magnetic | |
| Lead Diameter | 1.2 mm | |
| Lead Spacing | 3 mm | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 1 kHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?