Reference Only
174047-1
Automotive Connectors 040 MLC PLUG HSG 20P NATURAL.
Datasheet
174047-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 2.5 mm (0.098 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | White | |
| Series | .040 MULTILOCK | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Socket (Female) | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.2 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MULTILOCK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,688 € | 963,20 € | |
| 0,68 € | 3.400,00 € |
Need more?