Reference Only
1740698-2
Terminals MAG-MATE TERMINAL W/EXTND LEAF-SPRING.
Datasheet
1740698-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Wire to Board Terminals | |
| Type | Pin | |
| Termination Style | IDC | |
| Gender | Female | |
| Insulation | Not Insulated | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 26 AWG | |
| Mounting Style | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?