Reference Only
1747137-3
Automotive Connectors SEALED EFI ECU 0.64/2.3II 126P.
Datasheet
1747137-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 126 Position | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Socket (Female) | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | TH 025 | |
| Application | Wire to Board/Device | |
| Contact Gender | Socket (Female) | |
| Height | 41.6 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 36 mm | |
| Locking Mechanism | Integrated in Housing | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 3 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 12 VDC | |
| Width | 4.472 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 80)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,52 € | 761,60 € | |
| 9,12 € | 1.459,20 € | |
| 8,44 € | 2.700,80 € | |
| 8,25 € | 4.620,00 € | |
| 8,04 € | 8.361,60 € |
Need more?