Reference Only
1775729
Heavy Duty Power Connectors HC-B 32-KMQ-82/ M1PG21.
Datasheet
1775729 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Accessory Type | Coupling Housing | |
| Boardlocks | Double Locking | |
| Termination Style | Screw | |
| Housing / Hood Size | B32 | |
| Housing Material | Aluminum | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | HEAVYCON | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-B_32-KMQ-82/M1PG21 HCB32KMQ82M1PG21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 69,61 € | 69,61 € | |
| 64,02 € | 640,20 € |
Need more?