Reference Only
1788540000
Heavy Duty Power Connectors .
Datasheet
1788540000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Hoods | |
| Housing / Hood Size | 1 | |
| Cable Entry Angle | Bottom | |
| Thread Size | M20 | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | + 125 C | |
| Tradename | Rockstar | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Brown (Beige) | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,88 € | 7,88 € | |
| 6,69 € | 66,90 € | |
| 5,33 € | 1.332,50 € | |
| 5,12 € | 2.560,00 € |
Need more?