Reference Only
1791341
New Product
Contactors - Electromechanical CBL-SC-230UC/20/32A
Datasheet
1791341 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 2 NO | |
| Coil Voltage | 230 VAC, 220 VDC | |
| Contact Current Rating | 32 A | |
| Coil Type | Non-Latching | |
| Switching Voltage | 400 VAC/DC | |
| Coil Termination | Screw | |
| Contact Termination | Screw | |
| Height | 64.9 mm | |
| IP Rating | IP20, IP40 | |
| Length | 85 mm | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 25 C | |
| Mounting Style | DIN Rail | |
| Product Type | Electromechanical Contactors | |
| Product | Installation Contactor | |
| Subcategory | Contactors | |
| Width | 17.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?