Reference Only
1795336
Obsolete
Solar Connectors / Photovoltaic Connectors Male, Pierce Conn 15A 1000V 2.5mm wire
Datasheet
1795336 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| Mounting Style | Cable | |
| Termination Style | Pierce Connection | |
| IP Rating | IP67 | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 15 A | |
| Description/Function | Photovoltaic connector | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Ports | 1 | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | SUNCLIX mini | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | PLUSCON Solar | |
| Voltage Rating | 1 kV | |
| Part # Aliases | PV-CM-P_2,5(-) PVCMP25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?