180-060XWH7-11-2PB Glenair

180-060XWH7-11-2PB

Fiber Optic MIL Spec Connectors WALL RCPT ROUND HOLE 2CH PIN INSERT-B

Manufacturer:

Mfr Part:
180-060XWH7-11-2PB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryFiber Optic MIL Spec Connectors
ProductReceptacles
Shell Size11
Shell MaterialComposite
Shell PlatingOlive Drab Cadmium
Contact GenderPin (Male)
MIL TypeMIL-DTL-38999 III
Shell StyleWall Mount
Insert Arrangement11-02
Mating StyleThreaded
Mounting AngleStraight
Mounting StylePanel
Number of Positions2 Position
Product TypeFiber Optic MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Termination StyleSolder

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?