Reference Only
1801135
Fixed Terminal Blocks ZFKKDSA2.5-6.08-R BLACK.
Datasheet
1801135 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 5.08 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 17.5 A | |
| Voltage Rating | 400 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Color | Black | |
| Series | ZFKKDSA | |
| Flammability Rating | UL 94 V-0 | |
| Length | 24 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Part # Aliases | ZFKKDSA_2,5-6,08_R_BK ZFKKDSA25608RBK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,93 € | 46,50 € |
Need more?