Reference Only
180555-0001
Obsolete
LED Lighting Accessories & Hardware CREE CXA13&CXB13 COB ARRAY HOLDER YEL/WHT
Datasheet
180555-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | 13.35 mm x 13.35 mm COB | |
| Diameter | 12.2 mm | |
| Height | 13.35 mm | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | 180555 | |
| Subcategory | LED Lighting | |
| Tradename | SlimRay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536619090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?