Reference Only
182135-1001
Interface Modules CoreSync Interface Module
Datasheet
182135-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Interface Type | RS-485 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 30 C | |
| Series | 182135 | |
| Operating Supply Current | 1 A | |
| Operating Supply Voltage | 24 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | CoreSync | |
| Part # Aliases | 1821351001 01821351001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?