Reference Only
1848493
Obsolete
Lighting Connectors PTF 0,3/ 4-FLEX-T-8
Datasheet
1848493 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Lighting Connectors | |
| Product | Accessories | |
| Type | LED Flex Strip Connector | |
| Number of Positions | 4 Position | |
| Series | PTF | |
| Mounting Style | Panel Mount | |
| Pitch | 1.9 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8534000095 |
| TARIC | 8534001900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?