Reference Only
1848558
Pluggable Terminal Blocks PTS 1 5/ 4-PH-5 0 CLIP.
Datasheet
1848558 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 4 | |
| Pitch | 5 mm | |
| Connection Method | Push-In | |
| Termination Style | Spring Clamp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 10 A | |
| Voltage Rating | 400 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| Series | TMP | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 14.25 mm | |
| Length | 15.21 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 20 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,30 € | 325,00 € |
Need more?