Reference Only
185070F-13-1
Circuit Breakers 70-AMP BREAKER.
Datasheet
185070F-13-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | 18X Hi-Amp | |
| Product | Circuit Breakers | |
| Current Rating | 70 A | |
| Voltage Rating DC | 30 VDC | |
| Number of Poles | 1 Pole | |
| Minimum Operating Temperature | - 32 C | |
| Maximum Operating Temperature | + 82 C | |
| Illuminated | Non-Illuminated | |
| Packaging | Bulk | |
| Mounting Style | Chassis Mount | |
| Product Type | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Threaded Insert | |
| Voltage Rating | 42 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,34 € | 1.640,40 € | |
| 27,06 € | 3.247,20 € |
Need more?