Reference Only
1854174
Cable Mounting & Accessories VC-EMV-KV-PG16 9-13/10.5.
Datasheet
1854174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Clamp | |
| Mounting Style | Screw | |
| Material | Brass | |
| Maximum Bundle Diameter | 13 mm | |
| Length | 26.2 mm | |
| Family | Cable Glands | |
| For Use With | Metal housings size 1 | |
| IP Rating | IP67 | |
| Product | Cable Clamps | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON Device | |
| Part # Aliases | VC-EMV-KV-PG16(_9-13/10,5) VCEMVKVPG16913105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,09 € | 27,09 € | |
| 23,80 € | 238,00 € |
Need more?