Reference Only
1865-01G-LDN
Board Mount Pressure Sensors 5PSI 1.5mVdc 2kOhm LIN .10 typ .25 max
Datasheet
1865-01G-LDN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Gauge | |
| Operating Pressure | 5 psi | |
| Accuracy | 0.1 % | |
| Output Type | Analog | |
| Mounting Style | Through Hole | |
| Port Type | No Port | |
| Package / Case | DIP-8 | |
| Minimum Operating Temperature | - 28 C | |
| Maximum Operating Temperature | + 54 C | |
| Supply Voltage - Max | 100 mV | |
| Operating Supply Current | 2 mA | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9031808000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?