Reference Only
1874675
Pluggable Terminal Blocks 3 Pos 5.08mm pitch Through Hole Header.
Datasheet
1874675 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 | |
| Pitch | 5.08 mm | |
| Termination Style | Through Hole | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Color | Green | |
| Series | MDSTBV | |
| Compliance | C-UR-US, VDE, GOST-R | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 22 mm | |
| Length | 23.7 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | MDSTBV_2,5/_3-GFL-5,08 MDSTBV253GFL508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,52 € | 376,00 € |
Need more?