Reference Only
19027-0030
Punches & Dies KRIMPING DIE (ATP-A- G DIE (ATP-A-410-E1).
Datasheet
19027-0030 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Anvils | |
| Type | Crimping | |
| Description/Function | Conductor anvil (lower) for ATP presses that process product on tape | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270030 ATP-A-410-E1 0190270030 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 162,44 € | 162,44 € | |
| 155,96 € | 779,80 € | |
| 152,58 € | 1.525,80 € | |
| 149,37 € | 3.734,25 € | |
| 147,54 € | 7.377,00 € |
Need more?