Reference Only
19027-0203
Punches & Dies LOWER DIE SPACER (DS ACER (DS-300R-LOWER).
Datasheet
19027-0203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Spacer | |
| Description/Function | Lower spacers for tape product | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 190270203 DS-300R-LOWER 0190270203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 129,37 € | 129,37 € | |
| 121,96 € | 609,80 € | |
| 120,02 € | 1.200,20 € | |
| 117,78 € | 2.944,50 € | |
| 116,31 € | 5.815,50 € |
Need more?