Reference Only
192-303QET-A01
NTC Thermistors 30KOHM 10% RAD Thermistor.
Datasheet
192-303QET-A01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | NTC Thermistors | |
| Series | 192 | |
| B Parameter | 4261 K | |
| Resistance | 30 kOhms | |
| Power Rating | 750 uW | |
| Tolerance | 0.2 % | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Minimum Operating Temperature | - 60 C | |
| Maximum Operating Temperature | + 150 C | |
| Package / Case | Bead | |
| Diameter | 2.413 mm | |
| Length | 38.1 mm | |
| Width | 2.413 mm | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,99 € | 1.299,50 € |
Need more?
Available Regional Inventory
100 available now at tti.com