Reference Only
19287-0093
Punches & Dies DIE SET (SET OF 4) ( F 4) (ASP-BB-5QD250).
Datasheet
19287-0093 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Description/Function | ASP Tool Kit, perishable, used in ASP-200 press that processes metal strip product | |
| Product Type | Punches & Dies | |
| Series | T9999 | |
| Subcategory | Tools | |
| Part # Aliases | 192870093 ASP-BB-5QD250 0192870093 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8466948585 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.037,86 € | 1.037,86 € | |
| 1.009,09 € | 5.045,45 € |
Need more?